| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9534ADGVR | Texas Instruments | $0.7196 | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCF8574RGTRG4 vs PCA9534ADGVR |
| PCA9555DB | Philips Semiconductors | Check for Price | Parallel IO Port, 16-Bit, CMOS, PDSO24 | PCF8574RGTRG4 vs PCA9555DB |
| MAX7329AAP+T | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8 I/O, BICMOS, PDSO20 | PCF8574RGTRG4 vs MAX7329AAP+T |
| PCA9554CBSHP | NXP Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16 | PCF8574RGTRG4 vs PCA9554CBSHP |
| MAX7321AEE+T | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCF8574RGTRG4 vs MAX7321AEE+T |
| PCA9534ADBQR | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCF8574RGTRG4 vs PCA9534ADBQR |
| PCA9557DBRG4 | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCF8574RGTRG4 vs PCA9557DBRG4 |
| PCA9534RGVRG4 | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16 | PCF8574RGTRG4 vs PCA9534RGVRG4 |
| PCA9557PWTG4 | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCF8574RGTRG4 vs PCA9557PWTG4 |
| MAX7328AAP+ | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO20 | PCF8574RGTRG4 vs MAX7328AAP+ |
Part Details for PCF8574RGTRG4 by Texas Instruments
Results Overview of PCF8574RGTRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8574RGTRG4 Information
PCF8574RGTRG4 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCF8574RGTRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16 | 3061 |
|
RFQ |
US Tariff Estimator: PCF8574RGTRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCF8574RGTRG4 Part Data Attributes
|
|
PCF8574RGTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8574RGTRG4
Texas Instruments
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Clock Frequency-Max | 0.1 Mhz | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 8 | |
| Number of I/O Lines | 8 | |
| Number of Ports | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCF8574RGTRG4
This table gives cross-reference parts and alternative options found for PCF8574RGTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574RGTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.