Part Details for PCF8574RGYRG4 by Texas Instruments
Results Overview of PCF8574RGYRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8574RGYRG4 Information
PCF8574RGYRG4 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCF8574RGYRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | I2C GPIO Expander 100kHz 6V 20-Pin VQFN EP T/R | 2189 |
|
RFQ |
US Tariff Estimator: PCF8574RGYRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCF8574RGYRG4
PCF8574RGYRG4 Part Data Attributes
|
|
PCF8574RGYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8574RGYRG4
Texas Instruments
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Clock Frequency-Max | 0.1 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 8 | |
| Number of I/O Lines | 8 | |
| Number of Ports | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16/20,.14X.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCF8574RGYRG4
This table gives cross-reference parts and alternative options found for PCF8574RGYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574RGYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCF8574RGYR | Texas Instruments | $0.7941 | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC20 | PCF8574RGYRG4 vs PCF8574RGYR |
| PCF8574DGVR | Texas Instruments | $0.9947 | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20 | PCF8574RGYRG4 vs PCF8574DGVR |
| PCF8574DGVRE4 | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20 | PCF8574RGYRG4 vs PCF8574DGVRE4 |
| PCF8574DGVRG4 | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20 | PCF8574RGYRG4 vs PCF8574DGVRG4 |