| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9535CPW,118 | NXP Semiconductors | $1.3779 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs PCA9535CPW,118 |
| PCF8575PWG4 | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs PCF8575PWG4 |
| 935286939118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs 935286939118 |
| PCA9555PWE4 | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs PCA9555PWE4 |
| PCA9535CPW | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs PCA9535CPW |
| 935269569112 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs 935269569112 |
| PCA9555PWRE4 | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs PCA9555PWRE4 |
| PCA9555PWG4 | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs PCA9555PWG4 |
| PCA9555PW/G,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCF8575CPWR vs PCA9555PW/G,118 |
| PCA9535PW | Philips Semiconductors | Check for Price | Parallel IO Port, 16-Bit, CMOS, PDSO24 | PCF8575CPWR vs PCA9535PW |
Part Details for PCF8575CPWR by Texas Instruments
Results Overview of PCF8575CPWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8575CPWR Information
PCF8575CPWR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCF8575CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17916-2-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$4.0055 | Buy Now |
|
DISTI #
86281671
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0601 | Americas - 23232 |
|
$1.8375 / $2.1875 | Buy Now |
|
DISTI #
86281421
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 1301 | Americas - 8154 |
|
$1.9500 / $2.1875 | Buy Now |
|
DISTI #
86282435
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 | Americas - 4605 |
|
$1.9500 / $2.1875 | Buy Now |
|
DISTI #
86282272
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0501 | Americas - 4000 |
|
$1.9500 / $2.1875 | Buy Now |
|
DISTI #
93856248
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 1154 |
|
$3.4948 / $5.2220 | Buy Now |
|
DISTI #
595-PCF8575CPWR
|
Mouser Electronics | Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CPW RoHS: Compliant | 108 |
|
$3.6100 / $4.8100 | Buy Now |
|
|
Rochester Electronics | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 39991 |
|
$1.4700 / $1.8400 | Buy Now |
|
|
Vyrian | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | 9605 |
|
RFQ |
US Tariff Estimator: PCF8575CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCF8575CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8575CPWR Part Data Attributes
|
|
PCF8575CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8575CPWR
Texas Instruments
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | 8 | |
| Clock Frequency-Max | 0.4 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCF8575CPWR
This table gives cross-reference parts and alternative options found for PCF8575CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PCF8575CPWR Frequently Asked Questions (FAQ)
-
The PCF8575CPWR can support I2C bus frequencies up to 400 kHz.
-
The PCF8575CPWR can be reset by pulling the RESET pin low for a minimum of 1 ms.
-
The PCF8575CPWR can sink or source up to 25 mA per I/O pin.
-
Yes, the PCF8575CPWR is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
The PCF8575CPWR can be configured as an input or output by writing to the corresponding register. A '1' in the register sets the pin as an input, while a '0' sets it as an output.