Part Details for PCF8575CRGERG4 by Texas Instruments
Overview of PCF8575CRGERG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for PCF8575CRGERG4
PCF8575CRGERG4 CAD Models
PCF8575CRGERG4 Part Data Attributes
|
PCF8575CRGERG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8575CRGERG4
Texas Instruments
16 I/O, PIA-GENERAL PURPOSE, QCC24, GREEN, PLASTIC, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCF8575CRGERG4
This table gives cross-reference parts and alternative options found for PCF8575CRGERG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575CRGERG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23018T-E/SP | PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23018T-E/SP |
MCP23S17-E/SSVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23S17-E/SSVAO |
MCP23017-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23017-E/ML |
MCP23018-E/SSVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23018-E/SSVAO |
MCP23017-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23017-E/SO |
MCP23017-E/SP | 16 I/O, PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, SKINNY, PLASITC, DIP-28 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23017-E/SP |
MCP23S18-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-24 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23S18-E/SS |
MCP23S17-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23S17-E/SS |
MCP23S18T-E/SP | PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28 | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23S18T-E/SP |
MCP23S17T-E/MLVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS | Microchip Technology Inc | PCF8575CRGERG4 vs MCP23S17T-E/MLVAO |