Part Details for PCF8576CHL/1,118 by NXP Semiconductors
Overview of PCF8576CHL/1,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for PCF8576CHL/1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1309
|
Newark | Lcd Display Driver, Lqfp-64, No. Of Digits:-, No. Of Segments:40, Driver Case Style:Lqfp, No. Of Pins:64Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Interface Type:I2C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nxp PCF8576CHL/1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
99R2952
|
Newark | Universal Lcd Driver For Low Multiplex Rates/ Reel Rohs Compliant: Yes |Nxp PCF8576CHL/1,118 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AH8247
|
Newark | Lcd Display Driver, Lqfp-64, No. Of Digits:-, No. Of Segments:40, Driver Case Style:Lqfp, No. Of Pins:64Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Interface Type:I2C, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp PCF8576CHL/1,118 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6500 | Buy Now |
DISTI #
568-11933-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 64LQFP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4446 In Stock |
|
$2.3952 / $4.7700 | Buy Now |
DISTI #
79931951
|
Verical | Dot Matrix Display LCD Driver 2.5V/3.3V/5V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2402 | Americas - 1500 |
|
$2.7375 / $4.4250 | Buy Now |
|
Rochester Electronics | IC LCD DRIVER 64LQFP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 699 |
|
$2.4300 / $2.8600 | Buy Now |
DISTI #
C1S537100551227
|
Chip1Stop | Universal LCD driver for low multiplex rates RoHS: Compliant pbFree: No Container: Cut Tape | 1500 |
|
$2.1900 / $3.5400 | Buy Now |
Part Details for PCF8576CHL/1,118
PCF8576CHL/1,118 CAD Models
PCF8576CHL/1,118 Part Data Attributes
|
PCF8576CHL/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8576CHL/1,118
NXP Semiconductors
PCF8576C - Universal LCD driver for low multiplex rates QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 20-CHARACTER | |
Number of Segments | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PCF8576CHL/1,118
This table gives cross-reference parts and alternative options found for PCF8576CHL/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8576CHL/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85176H | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT357-1, TQFP-64, Display Driver | NXP Semiconductors | PCF8576CHL/1,118 vs PCF85176H |
PCF85176T/1,118 | PCF85176 - 40 x 4 universal LCD driver for low multiplex rates TSSOP 56-Pin | NXP Semiconductors | PCF8576CHL/1,118 vs PCF85176T/1,118 |
PCF85176T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Display Driver | NXP Semiconductors | PCF8576CHL/1,118 vs PCF85176T |
PCF85176H/1,518 | PCF85176 - 40 x 4 universal LCD driver for low multiplex rates QFP 64-Pin | NXP Semiconductors | PCF8576CHL/1,118 vs PCF85176H/1,518 |