Microcontrollers and Processors
PCI1410APGEG4
Description: Single Slot CardBus Controller 144-LQFP 0 to 70

Overview of PCI1410APGEG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Telecommunications

CAD Models for PCI1410APGEG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCI1410APGEG4 by Texas Instruments

PCI1410APGEG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP144,.87SQ,20
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bus Compatibility
PCI
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e4
Length
20 mm
Moisture Sensitivity Level
2
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCMCIA
Want to compare parts?
  1. PCI1410APGEG4
    Texas Instruments
    Single Slot CardBus Controller 144-LQFP 0 to 70
    VS

Alternate Parts for PCI1410APGEG4

This table gives cross-reference parts and alternative options found for PCI1410APGEG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1410APGEG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCI1410PGE PC Card Controller 144-LQFP 0 to 70 Texas Instruments PCI1410APGEG4 vs PCI1410PGE
Part Number Description Manufacturer Compare
PCI1450GFN PC Card Controller 256-BGA Texas Instruments PCI1410APGEG4 vs PCI1450GFN
V62/04613-01XA Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 Texas Instruments PCI1410APGEG4 vs V62/04613-01XA
PCI1410PGE PC Card Controller 144-LQFP 0 to 70 Texas Instruments PCI1410APGEG4 vs PCI1410PGE
PCI1410GHK PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 Texas Instruments PCI1410APGEG4 vs PCI1410GHK
PCI1520IGHKEP Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 Texas Instruments PCI1410APGEG4 vs PCI1520IGHKEP
PCI1520PDVG4 PC card controller 208-LQFP 0 to 70 Texas Instruments PCI1410APGEG4 vs PCI1520PDVG4
CL-PD6833-QC-A PCMCIA Bus Controller, CMOS, PQFP208, METRIC, QFP-208 Cirrus Logic PCI1410APGEG4 vs CL-PD6833-QC-A
PCI6515AZGK IC PCMCIA BUS CONTROLLER, PBGA257, GREEN, PLASTIC, BGA-257, Bus Controller Texas Instruments PCI1410APGEG4 vs PCI6515AZGK
PCI1225PDV PCI-to-PC Card Controller 208-LQFP Texas Instruments PCI1410APGEG4 vs PCI1225PDV
PCI1520ZHK PC Card Controller 209-BGA MICROSTAR 0 to 70 Texas Instruments PCI1410APGEG4 vs PCI1520ZHK

Related Parts for PCI1410APGEG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCI1410APGEG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCI1410APGEG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCI1410APGEG4 would you like to use for your alert(s)?
  • Please alert me when PCI1410APGEG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCI1410APGEG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCI1410APGEG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCI1410APGEG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCI1410APGEG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCI1410APGEG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: