Part Details for PCI7611ZHK by Texas Instruments
Overview of PCI7611ZHK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI7611ZHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCI7611ZHK-ND
|
DigiKey | PCMCIA BUS CONTROLLER PBGA288 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$20.2300 | Buy Now |
|
Rochester Electronics | PCMCIA Bus Controller, PBGA288 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$17.3600 / $20.4200 | Buy Now |
Part Details for PCI7611ZHK
PCI7611ZHK CAD Models
PCI7611ZHK Part Data Attributes
|
PCI7611ZHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI7611ZHK
Texas Instruments
Integrated single-socket UltraMedia PC Card controller, Smart Card controller, IEEE 1394 open HCI ho 288-BGA MICROSTAR 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, MICRO BGA-288 | |
Pin Count | 288 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 132 MBps | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B288 | |
Length | 16 mm | |
Number of Terminals | 288 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA288,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI7611ZHK
This table gives cross-reference parts and alternative options found for PCI7611ZHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI7611ZHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI7411GHK | Integrated single-socket UltraMedia PC Card controller, IEEE 1394 open HCI host controller and PHY, 288-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7611ZHK vs PCI7411GHK |
PCI7421ZHK | Integrated dual-socket UltraMedia PC Card controller, IEEE 1394 Open HCI host controller and PHY, an 288-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7611ZHK vs PCI7421ZHK |
PCI7411ZHK | Integrated single-socket UltraMedia PC Card controller, IEEE 1394 open HCI host controller and PHY, 288-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7611ZHK vs PCI7411ZHK |
PCI7611GHK | Integrated single-socket UltraMedia PC Card controller, Smart Card controller, IEEE 1394 open HCI ho 288-BGA MICROSTAR 0 to 70 | Texas Instruments | PCI7611ZHK vs PCI7611GHK |