Part Details for PCIE-R-64-SG-3 by Adam Technologies Inc
Overview of PCIE-R-64-SG-3 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCIE-R-64-SG-3
PCIE-R-64-SG-3 CAD Models
PCIE-R-64-SG-3 Part Data Attributes:
|
PCIE-R-64-SG-3
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-R-64-SG-3
Adam Technologies Inc
Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.37 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for PCIE-R-64-SG-3
This table gives cross-reference parts and alternative options found for PCIE-R-64-SG-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIE-R-64-SG-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWE32DHRN-T941 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | PCIE-R-64-SG-3 vs GWE32DHRN-T941 |
GBE32DHFN-T951 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | PCIE-R-64-SG-3 vs GBE32DHFN-T951 |
H194625G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | PCIE-R-64-SG-3 vs H194625G |
GWE32DHFN-T951 | Card Edge Connector, 64 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | PCIE-R-64-SG-3 vs GWE32DHFN-T951 |
1-1761465-2 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | PCIE-R-64-SG-3 vs 1-1761465-2 |
PCIE-R-64-SG-1 | Card Edge Connector, 64 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | PCIE-R-64-SG-3 vs PCIE-R-64-SG-1 |
1-1612163-2 | EDGE CONNECTOR,PCB MNT,PLUG,64 CONTACTS,0.039 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | PCIE-R-64-SG-3 vs 1-1612163-2 |
H194500G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | PCIE-R-64-SG-3 vs H194500G |
H194750G | Board Connector, 94 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | PCIE-R-64-SG-3 vs H194750G |
10046971-036LF | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | Amphenol Communications Solutions | PCIE-R-64-SG-3 vs 10046971-036LF |