There are no models available for this part yet.
Overview of PCIH38M300A2 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PCIH38M300A2 by Amphenol Positronic
Part Data Attributes for PCIH38M300A2 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD (200)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCIH38M300A2
This table gives cross-reference parts and alternative options found for PCIH38M300A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIH38M300A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH624M9383 | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PCIH38M300A2 vs GFSH624M9383 |
PCIH38RM400D2 | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal | Amphenol Positronic | PCIH38M300A2 vs PCIH38RM400D2 |
GFSH109M3N | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal | Amphenol Positronic | PCIH38M300A2 vs GFSH109M3N |
GFSH109M94LN | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PCIH38M300A2 vs GFSH109M94LN |
GFSH109M4LN | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal | Amphenol Positronic | PCIH38M300A2 vs GFSH109M4LN |
GFSH928M93LN | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PCIH38M300A2 vs GFSH928M93LN |
PCIH38M300A1/AA | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIH38M300A2 vs PCIH38M300A1/AA |
PCIH38M400D2 | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal | Amphenol Positronic | PCIH38M300A2 vs PCIH38M400D2 |
PCIH38M9300A1/AA | Rectangular Power Connector, 38 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIH38M300A2 vs PCIH38M9300A1/AA |
PCIH38M300C2 | Rectangular Power Connector, 38 Contact(s), Male, Solder Terminal | Amphenol Positronic | PCIH38M300A2 vs PCIH38M300C2 |