Part Details for PCK2510SLDH,112 by NXP Semiconductors
Overview of PCK2510SLDH,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCK2510SLDH,112
PCK2510SLDH,112 CAD Models
PCK2510SLDH,112 Part Data Attributes
|
PCK2510SLDH,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCK2510SLDH,112
NXP Semiconductors
PCK2510SLDH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for PCK2510SLDH,112
This table gives cross-reference parts and alternative options found for PCK2510SLDH,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCK2510SLDH,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF2510PWRG4 | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 85 | Texas Instruments | PCK2510SLDH,112 vs CDCVF2510PWRG4 |
CDCVF2510APW | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | Texas Instruments | PCK2510SLDH,112 vs CDCVF2510APW |
CDCVF2510APWR | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | Texas Instruments | PCK2510SLDH,112 vs CDCVF2510APWR |
PCK2510SADH-T | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24, Clock Driver | NXP Semiconductors | PCK2510SLDH,112 vs PCK2510SADH-T |
935264405112 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | PCK2510SLDH,112 vs 935264405112 |
PCK2510SPWDH | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | PCK2510SLDH,112 vs PCK2510SPWDH |
CDCVF2510PWLE | CDC SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | PCK2510SLDH,112 vs CDCVF2510PWLE |
CDCVF2510APWRG4 | 3.3-V Phase-Lock Loop Clock Driver with Power Down Mode 24-TSSOP 0 to 85 | Texas Instruments | PCK2510SLDH,112 vs CDCVF2510APWRG4 |
PI6C2510-133LE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | PCK2510SLDH,112 vs PI6C2510-133LE |
935268904118 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | PCK2510SLDH,112 vs 935268904118 |