-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 2 Output, 400W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM-400-D1224-CFS by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TP3094V/NOPB | Texas Instruments | COMBO Quad PCM Codec/Filter 44-PLCC | |
| TLV320AIC1107PW | Texas Instruments | PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP | |
| TLV320AIC1106PW | Texas Instruments | PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-PCM400-D1224-CFS
|
Mouser Electronics | Power Supplies - Chassis Mount 400W 12V, 24V MetalCase w/side fan RoHS: Compliant | 0 |
|
$257.4000 | Order Now |
|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed - 12/24V@20.83/10.42A - 400W -W/End Fan COO: Taiwan RoHS: Compliant | 0 |
|
$227.0500 / $621.9300 | Buy Now |
|
DISTI #
000000000006360099
|
Sager | Switching Power Supplies 400W 12V, 24V MetalCase w/side fan Min Qty: 1 | 0 |
|
$239.5600 / $276.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PCM-400-D1224-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCM-400-D1224-CFS
CUI Inc
AC-DC Power Factor Correction Module, 2 Output, 400W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Cb, Ce, Tuv, Ul | |
| Efficiency (Main Output) | 87% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 177.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 20.83 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Output Over Current; Output Over Voltage; Thermal | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Seated Height-Max | 40.64 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 400 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 1.5 S | |
| Width | 101.6 Mm |
This table gives cross-reference parts and alternative options found for PCM-400-D1224-CFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM-400-D1224-CFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM-400-D1224-1 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module | PCM-400-D1224-CFS vs PCM-400-D1224-1 |