| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM3000E/2K | Texas Instruments | $4.1783 | Consumer Circuit, CMOS, PDSO28 | PCM3000E vs PCM3000E/2K |
| PCM3000EG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PDSO28 | PCM3000E vs PCM3000EG4 |
Part Details for PCM3000E by Texas Instruments
Results Overview of PCM3000E by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM3000E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM3000E-ND
|
DigiKey | IC AUDIO CODEC 18-BIT 28-SSOP Min Qty: 141 Container: Tube |
0 Tube |
|
$9.6650 | Buy Now |
|
DISTI #
595-PCM3000E
|
Mouser Electronics | Interface - CODECs SoundPlus Ster Codec 18-bits Ser Intrfc A 595-PCM3000E/2K RoHS: Compliant | 22 |
|
$9.1300 / $14.4900 | Buy Now |
|
DISTI #
86281407
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1001 | Americas - 1900 |
|
$8.2625 / $10.3250 | Buy Now |
|
DISTI #
86281611
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 124 |
|
$8.2625 / $10.3250 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 2024 |
|
$6.6100 / $8.2600 | Buy Now |
|
DISTI #
86281407
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1001 | Americas - 1900 |
|
$8.2625 / $10.3250 | Buy Now |
|
DISTI #
86281611
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 124 |
|
$8.2625 / $10.3250 | Buy Now |
|
DISTI #
86281407
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1001 | Americas - 1900 |
|
$8.2625 / $10.3250 | Buy Now |
|
DISTI #
86281611
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 124 |
|
$8.2625 / $10.3250 | Buy Now |
US Tariff Estimator: PCM3000E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCM3000E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM3000E Part Data Attributes
|
|
PCM3000E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3000E
Texas Instruments
Consumer Circuit, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SSOP | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for PCM3000E
This table gives cross-reference parts and alternative options found for PCM3000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PCM3000E Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog power supplies (VAA and VBB). This ensures that the internal voltage regulators are powered up correctly.
-
To optimize ADC performance, ensure that the analog input signal is within the recommended range, and that the clock frequency is set correctly. Additionally, consider using the built-in calibration feature and adjusting the gain settings to optimize signal-to-noise ratio (SNR) and total harmonic distortion (THD).
-
The maximum clock frequency for the PCM3000E is 256 fs (frames per second), which corresponds to a clock frequency of 12.288 MHz for 24-bit audio and 12.000 MHz for 16-bit audio.
-
To minimize clock jitter and skew, use a high-quality clock source, such as a crystal oscillator, and ensure that the clock signal is properly terminated and routed. Additionally, consider using the PCM3000E's built-in clock jitter attenuator feature.
-
To minimize noise and interference, separate the analog and digital signal traces, and use a ground plane to shield the analog signals. Additionally, keep the analog input signals away from the digital clock and data signals, and use a star-configuration for the power supplies.