| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCM3003E/2K | Texas Instruments | $4.5952 | Consumer Circuit, CMOS, PDSO24 | PCM3003E vs PCM3003E/2K |
| PCM3003EG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PDSO24 | PCM3003E vs PCM3003EG4 |
| PCM3003E/2KG4 | Texas Instruments | Check for Price | Consumer Circuit, CMOS, PDSO24 | PCM3003E vs PCM3003E/2KG4 |
Part Details for PCM3003E by Texas Instruments
Results Overview of PCM3003E by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM3003E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM3003E-ND
|
DigiKey | IC CODEC AUDIO 20BIT 24SSOP Min Qty: 1 Container: Tube |
16 Tube |
|
$11.8380 / $14.9900 | Buy Now |
|
DISTI #
86020191
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0401 | Americas - 10231 |
|
$8.7625 / $10.9500 | Buy Now |
|
DISTI #
86008941
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 69 |
|
$10.9500 | Buy Now |
|
DISTI #
86020353
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0501 | Americas - 58 |
|
$10.9500 | Buy Now |
|
DISTI #
595-PCM3003E
|
Mouser Electronics | Interface - CODECs 16/20-Bit Sngl-end A nlg I/O Ster Codec A 595-PCM3003E/2K RoHS: Compliant | 128 |
|
$10.1000 / $14.9900 | Buy Now |
|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO24 | 120 |
|
$4.4460 / $10.2600 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 14148 |
|
$7.0100 / $8.7600 | Buy Now |
|
DISTI #
86020191
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0401 | Americas - 10231 |
|
$8.7625 / $10.9500 | Buy Now |
|
DISTI #
86008941
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 69 |
|
$10.9500 | Buy Now |
|
DISTI #
86020353
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0501 | Americas - 58 |
|
$10.9500 | Buy Now |
US Tariff Estimator: PCM3003E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCM3003E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM3003E Part Data Attributes
|
|
PCM3003E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3003E
Texas Instruments
Consumer Circuit, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Ssop-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for PCM3003E
This table gives cross-reference parts and alternative options found for PCM3003E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3003E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PCM3003E Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize the analog input impedance, use a series resistor (Rs) and a capacitor (Cs) in parallel to the analog input pin. The values of Rs and Cs depend on the specific application and can be calculated using the equations provided in the datasheet.
-
The maximum clock frequency for the PCM3003E is 50 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To handle clock jitter, use a high-quality clock source and ensure that the clock signal is properly terminated. Additionally, the PCM3003E has a built-in clock jitter attenuator that can be enabled to reduce the effects of clock jitter.
-
The recommended layout and routing for the PCM3003E involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.