Part Details for PCM50UD02 by XP Power
Results Overview of PCM50UD02 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50UD02 Information
PCM50UD02 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50UD02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM50UD02-ND
|
DigiKey | AC/DC DESKTOP ADAPTER +/-5V 35W Min Qty: 1 Container: Bulk |
0 Bulk |
|
$110.8400 | Buy Now |
|
DISTI #
72064166
|
RS | POWER SUPPLY, AC-DC, ADAPTER, 50W, PCM SERIES Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$110.8300 | RFQ |
PCM50UD02 Part Data Attributes
PCM50UD02 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit that slowly discharges the output capacitors to prevent voltage spikes.
-
XP Power provides derating curves for the PCM50UD02 in their application notes, which show the recommended output power reduction at high temperatures (up to 100°C) and high altitudes (up to 5000m).
-
Yes, the PCM50UD02 can be used in a redundant or parallel configuration, but XP Power recommends using a dedicated ORing diode or power switch to prevent back-feeding and ensure reliable operation.
-
XP Power recommends using a slow-blow fuse with a rating of 5-10A, depending on the input voltage and system requirements, to protect the PCM50UD02 from input overcurrent and surges.