Part Details for PCM50UD07 by XP Power
Results Overview of PCM50UD07 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50UD07 Information
PCM50UD07 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50UD07
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K7012
|
Newark | Psu Ac/Dc, Med, 2 Output, 42W, Available Until Stocks Are Exhausted |Xp Power PCM50UD07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$208.9600 | Buy Now |
|
DISTI #
PCM50UD07-ND
|
DigiKey | AC/DC DESKTOP ADAPTER +/-12V 48W Min Qty: 50 Container: Bulk |
0 Bulk |
|
$122.8920 | Buy Now |
|
DISTI #
209-PCM50UD07
|
Mouser Electronics | Desktop AC Adapters PSU, LOW LEAKAGE 50W 2 O/P RoHS: Compliant | 0 |
|
$125.0300 | Order Now |
|
DISTI #
72064170
|
RS | POWER SUPPLY, AC-DC, ADAPTER, 50W, PCM SERIES Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$135.8000 / $149.2300 | RFQ |
PCM50UD07 Part Data Attributes
|
|
PCM50UD07
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM50UD07
XP Power
AC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | -12 V Additional Output Also Available | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | En,Iec | |
| Efficiency (Main Output) | 75% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 146 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current; Over Voltage | |
| Ripple Voltage (Main Out) | 0.08484 Vrms | |
| Seated Height-Max | 43 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 2 S | |
| Width | 76 Mm |
PCM50UD07 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PCM50UD07 is -40°C to +85°C, with derating above 60°C.
-
Yes, the PCM50UD07 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The typical efficiency of the PCM50UD07 is around 85-90% depending on the input voltage and output load.
-
Yes, the PCM50UD07 has built-in overvoltage protection (OVP) that will shut down the output if the input voltage exceeds 120% of the nominal input voltage.
-
Yes, the PCM50UD07 can be used in a redundant configuration to provide high availability and fault tolerance in critical systems.