Part Details for PCM50US05 by XP Power
Results Overview of PCM50US05 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50US05 Information
PCM50US05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50US05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
209-PCM50US05
|
Mouser Electronics | Desktop AC Adapters SINGLE O/P DESKTOP AC-DC PSU, 50W,5V RoHS: Compliant | 0 |
|
$108.5300 | Order Now |
|
DISTI #
71918296
|
RS | POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 40W, 5V8A, 90-264V IN, PCM50 SERIES Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1800 | RFQ |
|
DISTI #
PCM50US05
|
Avnet Abacus | SINGLE OP DESKTOP ACDC PSU 50W5V (Alt: PCM50US05) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCM50US05
PCM50US05 CAD Models
PCM50US05 Part Data Attributes
|
|
PCM50US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM50US05
XP Power
External Plug-In Power Supply; Series:PCM; Output Voltage:5V; Output Power Max:40W; Output Current:8A; Number of Outputs:1; Approval Bodies:UL, CSA; External Depth:5.75"; External Height:1.69"; External Width:2.99"; Frequency:63Hz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 |
PCM50US05 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PCM50US05 is -40°C to +85°C, with derating above 60°C.
-
Yes, the PCM50US05 is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 2G peak acceleration.
-
The recommended input fuse rating for the PCM50US05 is 5A slow-blow or 3A fast-acting, depending on the specific application and safety requirements.
-
Yes, multiple PCM50US05 modules can be paralleled to increase the output power, but it's essential to ensure that the modules are identical and properly connected to avoid any mismatch or instability issues.
-
The typical efficiency of the PCM50US05 at full load is around 85-90%, depending on the input voltage and output load conditions.