Part Details for PCM50US18 by XP Power
Results Overview of PCM50US18 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50US18 Information
PCM50US18 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50US18
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM50US18-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 50W Min Qty: 1 Container: Bulk |
0 Bulk |
|
$107.1800 | Buy Now |
|
DISTI #
209-PCM50US18
|
Mouser Electronics | Desktop AC Adapters AC/DC, 50W External Power Supply, Medical RoHS: Compliant | 0 |
|
$100.7500 / $107.1800 | Order Now |
|
DISTI #
71918301
|
RS | POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 50W, 18V2.77A, 90-264V IN, PCM50 SERIES Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1800 | RFQ |
PCM50US18 Part Data Attributes
|
|
PCM50US18
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM50US18
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | En; Iec | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 146 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.77 A | |
| Output Voltage-Max | 18.54 V | |
| Output Voltage-Min | 17.46 V | |
| Output Voltage-Nom | 18 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current; Over Voltage | |
| Ripple Voltage (Main Out) | 0.12726 Vrms | |
| Seated Height-Max | 43 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 2 S | |
| Width | 76 Mm |