Part Details for PCM50US28 by XP Power
Results Overview of PCM50US28 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50US28 Information
PCM50US28 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50US28
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM50US28-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 28V 50W Min Qty: 1 Container: Bulk |
0 Bulk |
|
$107.1800 | Buy Now |
|
DISTI #
71918303
|
RS | POWER SUPPLY, AC-DC, DESKTOP, ADAPTER, 50W, 28V1.78A, 90-264V IN, PCM50 SERIES Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1800 | RFQ |
PCM50US28 Part Data Attributes
PCM50US28 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the PCM50US28 is 10uF. Exceeding this value may affect the stability of the output voltage.
-
While the PCM50US28 has a rated operating temperature range of -40°C to +85°C, it's recommended to derate the output power by 2.5% per °C above 60°C to ensure reliable operation.
-
The PCM50US28 meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. However, it's essential to review the specific certification requirements for your application and ensure the module is used within its specified ratings and guidelines.
-
To minimize electromagnetic interference (EMI) and ensure reliable operation, it's recommended to follow XP Power's recommended layout and placement guidelines, including keeping the input and output tracks separate, using a solid ground plane, and placing the module away from high-frequency components.
-
Yes, you can parallel multiple PCM50US28 modules to increase the output power, but it's crucial to ensure the modules are identical, and the output voltages are matched within 1% to prevent uneven current sharing. Additionally, the total output power should not exceed the maximum rated power of the modules.