| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VLT40-3203 | EOS POWER INDIA Pvt | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid | PCM50UT01 vs VLT40-3203 |
Part Details for PCM50UT01 by XP Power
Results Overview of PCM50UT01 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50UT01 Information
PCM50UT01 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50UT01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04R9546
|
Newark | Psu, Low Leakage, 50W, 3 Output, |Xp Power PCM50UT01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.9500 / $162.2000 | Buy Now |
|
DISTI #
PCM50UT01-ND
|
DigiKey | ACDC DSKTP ADPT 3.3V/12V/-5V 45W Min Qty: 50 Container: Bulk |
0 Bulk |
|
$131.0078 | Buy Now |
|
DISTI #
209-PCM50UT01
|
Mouser Electronics | Desktop AC Adapters PSU, LOW LEAKAGE 50W 3 O/P RoHS: Compliant | 0 |
|
$133.2700 | Order Now |
|
DISTI #
72064174
|
RS | POWER SUPPLY, AC-DC, ADAPTER, 50W, PCM SERIES Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$119.1000 / $141.7800 | RFQ |
PCM50UT01 Part Data Attributes
Alternate Parts for PCM50UT01
This table gives cross-reference parts and alternative options found for PCM50UT01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM50UT01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.