Part Details for PCM50UT05 by XP Power
Results Overview of PCM50UT05 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50UT05 Information
PCM50UT05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50UT05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K9056
|
Newark | Adaptor, Ac-Dc, Medical, 3O/P, 42W, Power Supply Applications:Medical, No. Of Outputs:3 Output, Output Power Max:42W, Output Voltage - Output 1:5V, Output Current - Output 1:5A, Output Voltage - Output 2:15V, External Depth:5.75" Rohs Compliant: Yes |Xp Power PCM50UT05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$146.3200 / $169.0000 | Buy Now |
|
DISTI #
PCM50UT05-ND
|
DigiKey | AC/DC DESKTOP ADPT 5V +/-15V 67W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.1006 / $141.7800 | Buy Now |
|
DISTI #
209-PCM50UT05
|
Mouser Electronics | Desktop AC Adapters AC/DC, 50W External Power Supply, Medical RoHS: Compliant | 1 |
|
$127.6000 / $141.7800 | Buy Now |
|
DISTI #
72064182
|
RS | POWER SUPPLY, AC-DC, ADAPTER, MEDICAL, 50W, PCM SERIES Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4400 / $141.7800 | RFQ |
Part Details for PCM50UT05
PCM50UT05 CAD Models
PCM50UT05 Part Data Attributes
|
|
PCM50UT05
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM50UT05
XP Power
External Plug-In Power Supply; Series:PCM; Output Voltage:5V; Output Power Max:42W; Output Current:5A; No. of Outputs:3; Approval Bodies:UL, CSA; External Depth:5.75"; External Height:1.69"; External Width:2.99"; Frequency:63Hz RoHS Compliant: Yes
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 |
PCM50UT05 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PCM50UT05 is -40°C to +100°C, with derating above 80°C.
-
Yes, the PCM50UT05 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
XP Power recommends a minimum PCB thickness of 1.6mm, with a large copper area for heat dissipation. A thermal interface material (TIM) should be used between the module and the heatsink.
-
To ensure reliability and longevity, follow the recommended operating conditions, derating, and storage guidelines. Also, ensure proper thermal management, and avoid exceeding the maximum ratings for voltage, current, and temperature.
-
The PCM50UT05 has a conformal coating to protect against humidity, but it is not designed for immersion in water or exposure to high-pressure water jets. It meets the IEC 60068-2-11 humidity test standard.