Part Details for PCM50UT07 by XP Power
Results Overview of PCM50UT07 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM50UT07 Information
PCM50UT07 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCM50UT07
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PCM50UT07-ND
|
DigiKey | AC/DC DESKTOP ADPT 5V +/-24V 61W Min Qty: 1 Container: Bulk |
0 Bulk |
|
$118.1500 | Buy Now |
|
DISTI #
72064186
|
RS | POWER SUPPLY, AC-DC, ADAPTER, 50W, PCM SERIES Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$118.1500 | RFQ |