Part Details for PCMB4-01P-11-00AH by Degson Electronics Co Ltd
Results Overview of PCMB4-01P-11-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCMB4-01P-11-00AH Information
PCMB4-01P-11-00AH by Degson Electronics Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB67B000AHG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=600/Iout(A)=2/Square, Sine Wave | |
| TB67H400AHG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/2ch/Vout(V)=50/Iout(A)=4 | |
| 62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for PCMB4-01P-11-00AH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Din Rail Teminal Block.Color:Grey Poles:1 RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |