Part Details for PCMC104T-R15MN by SEI Stackpole Electronics Inc
Results Overview of PCMC104T-R15MN by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCMC104T-R15MN Information
PCMC104T-R15MN by SEI Stackpole Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: PCMC104T-R15MN by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCMC104T-R15MN Part Data Attributes
|
|
PCMC104T-R15MN
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCMC104T-R15MN
SEI Stackpole Electronics Inc
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.0008 Ω | |
| Inductance-Nom (L) | 0.15 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Rated Current-Max | 25 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Tolerance | 20% |