Part Details for PCN10F-42S-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10F-42S-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PCN10F-42S-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8383
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10F-42S-2.54DSA(72) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $7.2800 | Buy Now |
DISTI #
H124273-ND
|
DigiKey | CONN DIN RCPT 42POS PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
16 In Stock |
|
$7.0353 / $7.7800 | Buy Now |
DISTI #
PCN10F-42S-2.54DSA
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 42Signal/6Coaxial Position 2.54mm Solder Straight Through Hole - Trays (Alt: PCN10F-42S-2.54DSA) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.2780 | Buy Now |
DISTI #
798-PCN10F42S254DSA2
|
Mouser Electronics | DIN 41612 Connectors 42P STRT RECEPT T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
DISTI #
HIRPCN10F-42S-2.54DSA(72)
|
Heilind Electronics | 583-0142-3-72 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $6.1900 | Buy Now |
DISTI #
C1S312300252059
|
Chip1Stop | Connector Backplane RoHS: Compliant pbFree: Yes Container: Bulk | 16 |
|
$2.9400 / $3.4700 | Buy Now |
Part Details for PCN10F-42S-2.54DSA(72)
PCN10F-42S-2.54DSA(72) CAD Models
PCN10F-42S-2.54DSA(72) Part Data Attributes
|
PCN10F-42S-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10F-42S-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector, 42 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.488 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S42C6 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |