-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8480
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN13-100S-2.54DS(71) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $8.8200 | Buy Now |
DISTI #
H11191-ND
|
DigiKey | CONN DIN RCPT 100POS PCB RA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
13 In Stock |
|
$5.3826 / $9.0400 | Buy Now |
DISTI #
PCN13-100S-2.54DS(
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 100 Position 2.54mm Solder Through Hole Right Angle Tray - Trays (Alt: PCN13-100S-2.54DS() RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN13100S254DS71
|
Mouser Electronics | DIN 41612 Connectors DIN RCPT 100P DUAL R/A RoHS: Compliant | 52 |
|
$5.3800 / $9.0300 | Buy Now |
|
Onlinecomponents.com | Product Compliant to DIN Standard, Socket Type RoHS: Compliant | 0 |
|
$5.0400 / $8.6800 | Buy Now |
DISTI #
000000000003980115
|
Sager | DIN 41612 Connectors DIN RCPT 100P DUAL R/A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN13-100S-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN13-100S-2.54DS(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |