Part Details for PCP1202 by SANYO Electric Co Ltd
Overview of PCP1202 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCP1202
PCP1202 CAD Models
PCP1202 Part Data Attributes
|
PCP1202
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCP1202
SANYO Electric Co Ltd
Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PCP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for PCP1202
This table gives cross-reference parts and alternative options found for PCP1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCP1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEC1107 | Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, ULTRA SMALL, VEC8, 8 PIN | SANYO Electric Co Ltd | PCP1202 vs VEC1107 |
VEC1107 | Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, ULTRA SMALL, VEC8, 8 PIN | SANYO Semiconductor Co Ltd | PCP1202 vs VEC1107 |
2SC5915(SMP-FD) | Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, SMP-FD, 3 PIN | SANYO Semiconductor Co Ltd | PCP1202 vs 2SC5915(SMP-FD) |
2SC5915(SMP) | Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SMP, 3 PIN | SANYO Electric Co Ltd | PCP1202 vs 2SC5915(SMP) |
2SC5915(SMP) | Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SMP, 3 PIN | SANYO Semiconductor Co Ltd | PCP1202 vs 2SC5915(SMP) |
PCP1102 | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PCP, 3 PIN | SANYO Semiconductor Co Ltd | PCP1202 vs PCP1102 |
PCP1201QH | Power Bipolar Transistor, 2.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PCP, 3 PIN | SANYO Semiconductor Co Ltd | PCP1202 vs PCP1201QH |
PCP1201QH | Power Bipolar Transistor, 2.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PCP, 3 PIN | SANYO Electric Co Ltd | PCP1202 vs PCP1201QH |