Part Details for PCS-020SMU-11 by Thomas & Betts
Overview of PCS-020SMU-11 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PCS-020SMU-11
PCS-020SMU-11 CAD Models
PCS-020SMU-11 Part Data Attributes
|
PCS-020SMU-11
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PCS-020SMU-11
Thomas & Betts
IC Socket, PLCC20, 20 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.613 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.613 inch | |
Contact Configuration | 5X5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for PCS-020SMU-11
This table gives cross-reference parts and alternative options found for PCS-020SMU-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS-020SMU-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS-020SMU-11T | IC Socket, PLCC20, 20 Contact(s) | Thomas & Betts | PCS-020SMU-11 vs PCS-020SMU-11T |
822499-3 | PLCC20, IC SOCKET | TE's AMP | PCS-020SMU-11 vs 822499-3 |