Part Details for PCS122-BLK-6F by L-com Inc
Results Overview of PCS122-BLK-6F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCS122-BLK-6F Information
PCS122-BLK-6F by L-com Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for PCS122-BLK-6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AM5878
|
Newark | Power Cord, Iec 60320 C20-C21, 6 , Connector To Connector:Iec 60320 C20 To Iec 60320 C21, Cable Length - Metric:1.83M, Current Rating:20A, Voltage Rating:250V, Jacket Color:Black, Product Range:Pcs122 Series |L-Com PCS122-BLK-6F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$21.6500 / $33.9300 | Buy Now |
|
DISTI #
5073-PCS122-BLK-6F-ND
|
DigiKey | C20-C21 HIGH TEMP POWER CORD, 20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$22.7770 / $33.6300 | Buy Now |
|
DISTI #
17-PCS122-BLK-6F
|
Mouser Electronics | AC Power Cords C20-C21 High Temp Power Cord, 20 Amp, 6ft | 4 |
|
$22.7800 / $33.6300 | Buy Now |
|
DISTI #
75675871
|
RS | C20-C21 High Temp Power Cord, 20 Amp, 6ft Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8000 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$23.2200 / $30.4800 | Buy Now |