Part Details for PCS35-R by Mersen Electrical Power
Results Overview of PCS35-R by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCS35-R Information
PCS35-R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PCS35-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2378-PCS35-R-ND
|
DigiKey | SC PC MOUNT FUSE 35A SLOT MT Min Qty: 100 Container: Bulk |
0 Bulk |
|
$88.2420 | Buy Now |
|
DISTI #
737-PCS35-R
|
Mouser Electronics | Industrial & Electrical Fuses SC PC MOUNT FUSE 35A SLOT MT | 0 |
|
$74.5100 | Order Now |
US Tariff Estimator: PCS35-R by Mersen Electrical Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCS35-R
PCS35-R Part Data Attributes
|
|
PCS35-R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PCS35-R
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 35A, 600VAC, 600VDC, 200000A (IR), Through Hole
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Additional Feature | Rated Breaking Capacity At 600 Vdc: 100000 A | |
| Blow Characteristic | Very Fast | |
| Body Height | 10.5 Mm | |
| Body Length or Diameter | 38.9 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Joule Integral-Nom | 197 J | |
| Mounting Feature | Through Hole | |
| Rated Breaking Capacity | 200000 A | |
| Rated Current | 35 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 600 V | |
| Reference Standard | Ul | |
| Surface Mount | No | |
| Terminal Shape | Pin Wire |