Part Details for PCT220/16HK by Suntsu Electronics Inc
Overview of PCT220/16HK by Suntsu Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT220/16HK
PCT220/16HK CAD Models
PCT220/16HK Part Data Attributes:
|
PCT220/16HK
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT220/16HK
Suntsu Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant |
Alternate Parts for PCT220/16HK
This table gives cross-reference parts and alternative options found for PCT220/16HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT220/16HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME227K016LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | PCT220/16HK vs TBME227K016LWLC9945 |
B45196H3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | PCT220/16HK vs B45196H3227K506 |
TBME227K016LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT220/16HK vs TBME227K016LSLC9045 |
TBME227K016LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT220/16HK vs TBME227K016LBLC9845 |
B45197A3227K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | PCT220/16HK vs B45197A3227K509 |
TBME227K016LBLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT220/16HK vs TBME227K016LBLC9H45 |
TBME227K016LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | PCT220/16HK vs TBME227K016LRLC9945 |
B45396R3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | PCT220/16HK vs B45396R3227K506 |
TBME227K016LSLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | PCT220/16HK vs TBME227K016LSLC9H45 |
TBME227K016LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | PCT220/16HK vs TBME227K016LRSZ0800 |