There are no models available for this part yet.
Overview of PCW1C-04347-NN46 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-129043470LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PCW1C-04347-NN46 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK8175
|
Newark | Mux/Demux, 4Ch, 1635Nm, 45Db, No. Of Channels:4Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:156Mm, Width:101.2Mm, Height:29Mm, Insertion Loss:2Db, Return Loss:45Db, Operating Temperature Min:-20°C, Product Range:- |L-Com PCW1C-04347-NN46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$510.0000 | Buy Now | |
DISTI #
5073-PCW1C-04347-NN46-ND
|
DigiKey | PASSIVE CWDM, SINGLE LGX MUX/DEM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$509.9500 | Buy Now | |
DISTI #
73615143
|
RS | Passive CWDM Single LGX Mux.Demux4 Chw20nm spacingstart ch 1470nmLC.- | L-com PCW1C-04347-NN46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$510.0000 | RFQ | |
Onlinecomponents.com | Passive CWDM, Single LGX Mux/Demux, 4 Ch. w/ 20 nm RoHS: Compliant | 0 |
|
$454.4100 / $480.9600 | Buy Now | ||
DISTI #
77746584
|
Verical | PCW1C-04347-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$459.0000 / $510.0000 | Buy Now | |
DISTI #
PCW1C-04347-NN46
|
L-com US | The L-COM PCW1C-04347-NN46 is a CWDM Passive Filter with 4 CWDM Channels. The L-COM PCW1C-04347-NN46 is a single HU LGX cassette filter with Combo Mux & DeMux functionality. The L-COM PCW1C-04347-NN46 has 4 channels: 1471, 1491, 1511, and 1531nm, starting with 1471nm and with 20nm spacing. The L-COM PCW1C-04347-NN46 has LC/UPC connectors and has Monitor port option on Mux and Demux and a PASS port to carry the unused CWDM channels through. The L-COM PCW1C-04347-NN46 is a dual fiber filter with one sending muxed signal and the other receiving a composite signal for demuxing. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 7 |
|
$459.0000 / $510.0000 | Buy Now |
CAD Models for PCW1C-04347-NN46 by L-com Inc
Part Data Attributes for PCW1C-04347-NN46 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Fiber Optic Device Type
|
WAVELENGTH DIVISION MUX/DEMUX
|
Alternate Parts for PCW1C-04347-NN46
This table gives cross-reference parts and alternative options found for PCW1C-04347-NN46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCW1C-04347-NN46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCW1C-04347-NN46 | Wavelength Division Mux/Demux, | Infinite Electronics | PCW1C-04347-NN46 vs PCW1C-04347-NN46 |