Part Details for PCWAD-8F327-19N3 by L-com Inc
Overview of PCWAD-8F327-19N3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCWAD-8F327-19N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8161
|
Newark | Mux/Demux, 8Ch, 1635Nm, 45Db, No. Of Channels:8Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:100Mm, Width:80Mm, Height:10Mm, Insertion Loss:3Db, Return Loss:45Db, Operating Temperature Min:-40°C, Product Range:- |L-Com PCWAD-8F327-19N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$457.1500 | Buy Now |
DISTI #
5073-PCWAD-8F327-19N3-ND
|
DigiKey | PASSIVE CWDM, FIELD CASSETTE A D Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$457.1100 | Buy Now |
DISTI #
73612801
|
RS | Passive CWDMField Cassette Demux8 Ch F (skip 1391-1411nm) w20nm spacing,- | L-com PCWAD-8F327-19N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$457.1500 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Field Cassette A Demux, 8 Ch F, 20nm RoHS: Compliant | 0 |
|
$407.3200 / $431.1200 | Buy Now |
DISTI #
77746283
|
Verical | PCWAD-8F327-19N3 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$411.4350 / $457.1500 | Buy Now |
DISTI #
PCWAD-8F327-19N3
|
L-com US | The L-COM PCWAD-8F327-19N3 is a CWDM Passive Filter with 8 CWDM Channels. The L-COM PCWAD-8F327-19N3 is a 120x85x20mm field cassette filter with demux functionality. The L-COM PCWAD-8F327-19N3 is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The L-COM PCWAD-8F327-19N3 has 8 channels: 1271,1291, 1311, 1331, 1351, 1371, 1431, and 1451nm (skipping 1391 and 1411nm), starting with 1271nm and with 20nm spacing. The L-COM PCWAD-8F327-19N3 has 1 meter 900um buffer fiber leads. The L-COM PCWAD-8F327-19N3 is a single fiber filter for demuxing channels from a COM signal. The L-COM PCWAD-8F327-19N3 includes the optional Pass fiber for carrying the CWDM channels not present in this filter. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 4 |
|
$411.4400 / $457.1500 | Buy Now |
Part Details for PCWAD-8F327-19N3
PCWAD-8F327-19N3 CAD Models
PCWAD-8F327-19N3 Part Data Attributes
|
PCWAD-8F327-19N3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PCWAD-8F327-19N3
L-com Inc
Wavelength Division Mux/Demux, 1260nm Min, 1635nm Max, Rack Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 80 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 100 mm | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF | |
Insertion Loss-Max | 3 dB | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1635 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1448 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |