Part Details for PCWED-04347-19N3 by L-com Inc
Overview of PCWED-04347-19N3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-129043470LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PCWED-04347-19N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8165
|
Newark | Mux/Demux, 4Ch, 1635Nm, 45Db, No. Of Channels:4Channels, Wavelength Typ:1635Nm, Optical Power:300Mw, Length:85Mm, Width:75Mm, Height:8.5Mm, Insertion Loss:2Db, Return Loss:45Db, Operating Temperature Min:-40°C, Product Range:- |L-Com PCWED-04347-19N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$192.8600 | Buy Now |
DISTI #
5073-PCWED-04347-19N3-ND
|
DigiKey | PASSIVE CWDM RUGGED CASSETTE E ( Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$192.8400 | Buy Now |
DISTI #
73613011
|
RS | Passive CWDMRugged Cassette E (85x75x8.5mm) Demux4 Ch20nm 1470nm1.0m 900- | L-com PCWED-04347-19N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$192.8600 | RFQ |
|
Onlinecomponents.com | Passive CWDM Rugged Cassette E (85x75x8.5mm) Demux RoHS: Compliant | 0 |
|
$171.8400 / $184.5700 | Buy Now |
DISTI #
77745941
|
Verical | PCWED-04347-19N3 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$173.5740 / $192.8600 | Buy Now |
DISTI #
PCWED-04347-19N3
|
L-com US | The L-COM PCWED-04347-19N3 is a CWDM Passive Filter with 4 CWDM Channels. The L-COM PCWED-04347-19N3 is a 85x75x8.5mm field cassette filter with demux functionality. The L-COM PCWED-04347-19N3 is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The L-COM PCWED-04347-19N3 has 4 channels: 1471, 1491, 1511, and 1531nm, starting with 1471nm and with 20nm spacing. The L-COM PCWED-04347-19N3 has 1 meter 900um buffer fiber leads. The PCWED-04347-19N3 is a single fiber filter for demuxing channels from a COM signal. The L-COM PCWED-04347-19N3 includes the optional Pass fiber for carrying the CWDM channels not present in this filter. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 6 |
|
$173.5700 / $192.8600 | Buy Now |
Part Details for PCWED-04347-19N3
PCWED-04347-19N3 CAD Models
PCWED-04347-19N3 Part Data Attributes
|
PCWED-04347-19N3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PCWED-04347-19N3
L-com Inc
Wavelength Division Mux/Demux, 1260nm Min, 1635nm Max, Rack Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Breadth | 75 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 85 mm | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Fiber Type | SMF | |
Insertion Loss-Max | 2 dB | |
Mounting Feature | RACK MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1635 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1448 nm | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |