Part Details for PCX2339F30473 by PILKOR Electronics Co Ltd
Overview of PCX2339F30473 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PCX2339F30473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCX2339F30473
|
TME | Capacitor: polypropylene, X2, 47nF, THT, ±20%, 15mm, -55÷105°C, 305V Min Qty: 1000 | 0 |
|
$0.0468 | RFQ |
Part Details for PCX2339F30473
PCX2339F30473 CAD Models
PCX2339F30473 Part Data Attributes
|
PCX2339F30473
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCX2339F30473
PILKOR Electronics Co Ltd
Film Capacitor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | PCX2339F3 | |
Number of Terminals | 2 |