Part Details for PCX7457VGH650NC by e2v technologies
Overview of PCX7457VGH650NC by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX7457VGH650NC
PCX7457VGH650NC CAD Models
PCX7457VGH650NC Part Data Attributes:
|
PCX7457VGH650NC
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PCX7457VGH650NC
e2v technologies
RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.3V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 650 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX7457VGH650NC
This table gives cross-reference parts and alternative options found for PCX7457VGH650NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX7457VGH650NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7457VGHU650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGH650NC vs PC7457VGHU650NC |
PCX7457MGU650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PCX7457VGH650NC vs PCX7457MGU650NC |
PCX7457VGHU650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGH650NC vs PCX7457VGHU650NC |
PCX7457MGHU650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483 | Microchip Technology Inc | PCX7457VGH650NC vs PCX7457MGHU650NC |
PC7457MGHU650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | e2v technologies | PCX7457VGH650NC vs PC7457MGHU650NC |
PC7457VGHY650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | e2v technologies | PCX7457VGH650NC vs PC7457VGHY650NC |
PC7457MG650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PCX7457VGH650NC vs PC7457MG650NC |
PC7457VGU650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGH650NC vs PC7457VGU650NC |
PCX7457VG650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PCX7457VGH650NC vs PCX7457VG650NC |
PC7457MG650NC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGH650NC vs PC7457MG650NC |