Part Details for PCX7457VGHY1100NC by Atmel Corporation
Overview of PCX7457VGHY1100NC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX7457VGHY1100NC
PCX7457VGHY1100NC CAD Models
PCX7457VGHY1100NC Part Data Attributes:
|
PCX7457VGHY1100NC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX7457VGHY1100NC
Atmel Corporation
RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.3V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 1100 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX7457VGHY1100NC
This table gives cross-reference parts and alternative options found for PCX7457VGHY1100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX7457VGHY1100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX7457VGH1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGHY1100NC vs PCX7457VGH1100NC |
PC7457MGH1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGHY1100NC vs PC7457MGH1100NC |
PC7457MG1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PCX7457VGHY1100NC vs PC7457MG1100NC |
PCX7457VGU1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PCX7457VGHY1100NC vs PCX7457VGU1100NC |
PC7457MGHY1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | e2v technologies | PCX7457VGHY1100NC vs PC7457MGHY1100NC |
PC7457MGHU1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGHY1100NC vs PC7457MGHU1100NC |
PC7457MGU1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PCX7457VGHY1100NC vs PC7457MGU1100NC |
PCX7457MGU1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PCX7457VGHY1100NC vs PCX7457MGU1100NC |
PCX7457VGHU1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PCX7457VGHY1100NC vs PCX7457VGHU1100NC |
PC7457VGHU1100NC | RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | e2v technologies | PCX7457VGHY1100NC vs PC7457VGHU1100NC |