Part Details for PCX8260MTPUIFBB1 by Atmel Corporation
Overview of PCX8260MTPUIFBB1 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX8260MTPUIFBB1
PCX8260MTPUIFBB1 CAD Models
PCX8260MTPUIFBB1 Part Data Attributes
|
PCX8260MTPUIFBB1
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX8260MTPUIFBB1
Atmel Corporation
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 480 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX8260MTPUIFBB1
This table gives cross-reference parts and alternative options found for PCX8260MTPUIFBB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX8260MTPUIFBB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8260MTPUIFBB1 | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Atmel Corporation | PCX8260MTPUIFBB1 vs PC8260MTPUIFBB1 |
PC8260VTPUIFBB1 | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Atmel Corporation | PCX8260MTPUIFBB1 vs PC8260VTPUIFBB1 |
PCX8260VTPUIFBB1 | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Atmel Corporation | PCX8260MTPUIFBB1 vs PCX8260VTPUIFBB1 |
PCX8260VTPUIFBB1 | RISC Microprocessor, 32-Bit, 200MHz, PBGA480 | Microchip Technology Inc | PCX8260MTPUIFBB1 vs PCX8260VTPUIFBB1 |
PCX8260MTPUIFBB1 | RISC Microprocessor, 32-Bit, 200MHz, PBGA480 | Microchip Technology Inc | PCX8260MTPUIFBB1 vs PCX8260MTPUIFBB1 |