Part Details for PD-9012G/ACDC/M-JP by Microchip Technology Inc
Results Overview of PD-9012G/ACDC/M-JP by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-9012G/ACDC/M-JP Information
PD-9012G/ACDC/M-JP by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL431ACDCKR | Texas Instruments | Adjustable precision shunt regulator 6-SC70 0 to 70 | |
| TLVH431ACDCKT | Texas Instruments | 1% accuracy low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70 | |
| TLVH431ACDCKR | Texas Instruments | 1% accuracy low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70 |
Price & Stock for PD-9012G/ACDC/M-JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PD-9012G/ACDC/M-JP
|
Microchip Technology Inc | 12-port AT 30W NMS JP cord, Projected EOL: 2028-10-24 COO: Philippines ECCN: 5A991.g RoHS: Compliant Lead time: 22 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$533.5400 / $725.2000 | Buy Now |
|
|
NAC | 12-port AT 30W NMS JP cord. - PoE Systems Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$647.5000 / $690.6700 | Buy Now |