Part Details for PD-L515R-B by Power Dynamics Inc
Overview of PD-L515R-B by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PD-L515R-B
PD-L515R-B CAD Models
PD-L515R-B Part Data Attributes
|
PD-L515R-B
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PD-L515R-B
Power Dynamics Inc
Mains Power Connector, 15A, 125VAC, Female, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125VAC | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for PD-L515R-B
This table gives cross-reference parts and alternative options found for PD-L515R-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-L515R-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208979-1 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | PD-L515R-B vs 208979-1 |
PD-15-1 | Mains Power Connector, 15A, 125VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Power Dynamics Inc | PD-L515R-B vs PD-15-1 |
PD-15-2 | Mains Power Connector, 15A, 125VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | PD-L515R-B vs PD-15-2 |
208979-9 | CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, IDC, RECEPTACLE | TE Connectivity | PD-L515R-B vs 208979-9 |
1-208979-5 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | PD-L515R-B vs 1-208979-5 |