Part Details for PD54003-E by STMicroelectronics
Overview of PD54003-E by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD54003-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9871
|
Newark | Rf Power |Stmicroelectronics PD54003-E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-5295-5-ND
|
DigiKey | RF MOSFET LDMOS 7.5V POWERSO10 Min Qty: 400 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1025 | Buy Now |
DISTI #
PD54003-E
|
Avnet Americas | Transistor RF FET N-CH 25V 4A 500MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD54003-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$6.1583 / $7.0077 | Buy Now |
DISTI #
511-PD54003-E
|
Mouser Electronics | RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan RoHS: Compliant | 221 |
|
$7.6500 / $11.3400 | Buy Now |
|
STMicroelectronics | RF power transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs RoHS: Compliant Min Qty: 1 | 221 |
|
$7.5000 / $11.1100 | Buy Now |
|
Future Electronics | PD54003-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWERSO-10RF RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$6.8800 / $7.0200 | Buy Now |
DISTI #
PD54003-E
|
Avnet Silica | Transistor RF FET N-CH 25V 4A 500MHz 3-Pin PowerSO-10RF Tube (Alt: PD54003-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PD54003-E
|
EBV Elektronik | Transistor RF FET N-CH 25V 4A 500MHz 3-Pin PowerSO-10RF Tube (Alt: PD54003-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD54003-E
PD54003-E CAD Models
PD54003-E Part Data Attributes
|
PD54003-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD54003-E
STMicroelectronics
RF power transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD54003-E
This table gives cross-reference parts and alternative options found for PD54003-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD54003-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD54003STR-E | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | STMicroelectronics | PD54003-E vs PD54003STR-E |
ARF462B | Transistor | Microsemi Corporation | PD54003-E vs ARF462B |
ARF462A | Transistor | Microsemi Corporation | PD54003-E vs ARF462A |
PD54003S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2 | STMicroelectronics | PD54003-E vs PD54003S |
PD54003L-E | RF Power LDMOS transistor | STMicroelectronics | PD54003-E vs PD54003L-E |
ARF462A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | PD54003-E vs ARF462A |
PD54003L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, 5 X 5 MM, LEADLESS, PLASTIC, SMD, POWERFLAT-5 | STMicroelectronics | PD54003-E vs PD54003L |