Part Details for PD55003TR-E by STMicroelectronics
Overview of PD55003TR-E by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD55003TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9882
|
Newark | Rf Power |Stmicroelectronics PD55003TR-E RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19295-1-ND
|
DigiKey | RF MOSFET LDMOS 12.5V POWERSO10 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2012 / $13.2700 | Buy Now |
DISTI #
PD55003TR-E
|
Avnet Americas | Transistor RF FET N-CH 40V 2.5A 500MHz 3-Pin PowerSO-10RF T/R - Tape and Reel (Alt: PD55003TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 3600 |
|
$7.0131 / $7.1577 | Buy Now |
DISTI #
511-PD55003TR-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant | 0 |
|
$7.5100 / $11.9200 | Order Now |
|
Future Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks Container: Reel | 5400Reel |
|
$7.1600 | Buy Now |
|
Future Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$7.1600 | Buy Now |
|
Ameya Holding Limited | IC TRANS RF PWR LDMOST PWRSO-10 | 15600 |
|
RFQ | |
DISTI #
PD55003TR-E
|
Avnet Silica | Transistor RF FET N-CH 40V 2.5A 500MHz 3-Pin PowerSO-10RF T/R (Alt: PD55003TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 1800 |
|
Buy Now | |
DISTI #
PD55003TR-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 2.5A 500MHz 3-Pin PowerSO-10RF T/R (Alt: PD55003TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | FET RF 40V 500MHZ PWRSO-10 | 4100 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for PD55003TR-E
PD55003TR-E CAD Models
PD55003TR-E Part Data Attributes
|
PD55003TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55003TR-E
STMicroelectronics
RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD55003TR-E
This table gives cross-reference parts and alternative options found for PD55003TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55003TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD55003-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD55003TR-E vs PD55003-E |