Part Details for PD55008TR-E by STMicroelectronics
Overview of PD55008TR-E by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD55008TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9887
|
Newark | Rf Power |Stmicroelectronics PD55008TR-E RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6474-1-ND
|
DigiKey | RF MOSFET LDMOS 12.5V PWRSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235 In Stock |
|
$8.7725 / $17.4000 | Buy Now |
DISTI #
PD55008TR-E
|
Avnet Americas | Transistor RF FET N-CH 40V 4A 500MHz 3-Pin PowerSO-10RF T/R - Tape and Reel (Alt: PD55008TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$9.7679 / $9.9693 | Buy Now |
DISTI #
511-PD55008TR-E
|
Mouser Electronics | RF MOSFET Transistors POWER R.F. RoHS: Compliant | 984 |
|
$9.8800 / $16.4800 | Buy Now |
|
STMicroelectronics | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs RoHS: Compliant Min Qty: 1 | 984 |
|
$9.6900 / $16.1500 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 52.8 W Silicon Surface Mount Mosfet - POWERSO-10RF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$8.6100 | Buy Now |
DISTI #
PD55008TR-E
|
Avnet Silica | Transistor RF FET N-CH 40V 4A 500MHz 3-Pin PowerSO-10RF T/R (Alt: PD55008TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PD55008TR-E
|
EBV Elektronik | Transistor RF FET N-CH 40V 4A 500MHz 3-Pin PowerSO-10RF T/R (Alt: PD55008TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | RF POWER transistor, LDMOST plastic family N-Channel enhancement-mode lateral MOSFETs | 260 |
|
$659.4210 | Buy Now |
Part Details for PD55008TR-E
PD55008TR-E CAD Models
PD55008TR-E Part Data Attributes
|
PD55008TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55008TR-E
STMicroelectronics
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD55008TR-E
This table gives cross-reference parts and alternative options found for PD55008TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55008TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD55008 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, POWER, SO-10RF, 2 PIN | STMicroelectronics | PD55008TR-E vs PD55008 |
PD55008-E | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | PD55008TR-E vs PD55008-E |