Part Details for PD55015-E by STMicroelectronics
Overview of PD55015-E by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD55015-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9888
|
Newark | N Ch Rf Power Transistor, 40V, 5A, Powerso-10Rf, Drain Source Voltage Vds:40V, Continuous Drain Current Id:5A, Power Dissipation:73W, Operating Frequency Min:480Mhz, Operating Frequency Max:520Mhz, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics PD55015-E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-6715-5-ND
|
DigiKey | RF MOSFET LDMOS 12.5V PWRSO-10RF Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1785 / $21.2300 | Buy Now |
DISTI #
PD55015-E
|
Avnet Americas | Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD55015-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$14.2114 / $16.1716 | Buy Now |
DISTI #
511-PD55015-E
|
Mouser Electronics | RF MOSFET Transistors POWER RF Transistor RoHS: Compliant | 0 |
|
$15.1700 / $21.2300 | Order Now |
|
STMicroelectronics | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs RoHS: Compliant Min Qty: 1 | 0 |
|
$14.8700 / $20.8100 | Buy Now |
|
Future Electronics | POWERSO-10 R.F. (GULL WING) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$15.5000 / $15.7900 | Buy Now |
|
Future Electronics | POWERSO-10 R.F. (GULL WING) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$15.5000 / $16.2800 | Buy Now |
DISTI #
PD55015-E
|
Avnet Americas | Transistor RF FET N-CH 40V 5A 500MHz 3-Pin PowerSO-10RF Tube - Bag (Alt: PD55015-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days Container: Bag | 0 |
|
$14.2114 / $16.1716 | Buy Now |
DISTI #
PD55015-E
|
TME | Transistor: N-MOSFET, unipolar, RF, 40V, 5A, 73W, PowerSO10RF, SMT Min Qty: 1 | 0 |
|
$22.4200 / $31.3700 | RFQ |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, RF, 40V, 5A, 73W, SO10RF, Pout: 15W | 999 |
|
RFQ |
Part Details for PD55015-E
PD55015-E CAD Models
PD55015-E Part Data Attributes:
|
PD55015-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55015-E
STMicroelectronics
RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 165 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD55015-E
This table gives cross-reference parts and alternative options found for PD55015-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55015-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD55015TR-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD55015-E vs PD55015TR-E |
PD55015STR-E | RF power transistor from the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs | STMicroelectronics | PD55015-E vs PD55015STR-E |