Part Details for PD57002 by STMicroelectronics
Results Overview of PD57002 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD57002 Information
PD57002 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PD57002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | 10207 |
|
RFQ |
Part Details for PD57002
PD57002 CAD Models
PD57002 Part Data Attributes
|
|
PD57002
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD57002
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Power, Plastic, So-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 65 V | |
| Drain Current-Max (ID) | 0.25 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 165 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 4.75 W | |
| Power Gain-Min (Gp) | 15 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
PD57002 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The PD57002 can be configured using the I2C interface to support various USB-C power delivery profiles, such as 15W, 27W, 45W, and 100W. The configuration process involves writing specific values to the device's registers, as described in the datasheet and application notes.
-
The VCONN pin is used to power the CC logic and the USB-C configuration channel (CC) pins. It should be connected to a 3.3V power supply, and a 1uF capacitor should be placed between VCONN and GND to filter out noise and ensure stable operation.
-
The PD57002 has built-in fault detection and protection mechanisms, including overvoltage protection (OVP), undervoltage protection (UVP), and overcurrent protection (OCP). In the event of a fault, the device will automatically disconnect the power path and alert the system through the interrupt pin.
-
Yes, the PD57002 can be used in applications with multiple USB-C ports. Each port requires a separate PD57002 device, and the devices can be connected in a daisy-chain configuration to share the I2C bus and reduce the number of pins required.