Part Details for PD85050S by STMicroelectronics
Results Overview of PD85050S by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD85050S Information
PD85050S by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PD85050S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PD85050S
|
Avnet Americas | Power LDMOS Transistor N-Channel 50V 2-Pin PowerSO-10RF Tube - Bag (Alt: PD85050S) COO: Malaysia RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
DISTI #
70521107
|
RS | PD85050S N-CHANNEL MOSFET TRANSISTOR, 8 A, 28 V, 10-PIN POWERSO Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1100 / $45.6700 | RFQ |
Part Details for PD85050S
PD85050S CAD Models
PD85050S Part Data Attributes
PD85050S Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
STMicroelectronics provides a configuration tool, STSW-PD85050, which allows users to customize the device's settings, such as output voltage, current limit, and fault detection, to suit their specific application requirements.
-
The PD85050S has a high power density, and proper thermal management is crucial to ensure reliable operation. STMicroelectronics recommends using a heat sink, thermal interface material, and ensuring good airflow around the device to keep the junction temperature below 125°C.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5323, which includes a step-by-step approach to identifying and resolving common issues with the PD85050S. Additionally, the device's fault detection and reporting features can be used to diagnose problems.
-
The PD85050S has a wide input voltage range (4.5V to 18V) and can deliver up to 5A of output current. However, the device's performance and efficiency may vary depending on the specific input voltage and output current requirements. It is recommended to consult the datasheet and application notes to ensure the device meets the specific requirements of your application.