PDA17-SS15-502BF
Bourns Inc
Description: RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT

Overview of PDA17-SS15-502BF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1583-104KEB Coilcraft Inc General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858
MSS1583-684KEB Coilcraft Inc General Purpose Inductor, 680uH, 10%, Ferrite-Core, 5858
MSS1583-473MED Coilcraft Inc General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5858

CAD Models for PDA17-SS15-502BF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDA17-SS15-502BF by Bourns Inc

PDA17-SS15-502BF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rotary
Ganging Number
1
JESD-609 Code
e3
Manufacturer Series
PDA17
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Diameter
17 mm
Package Length
7 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
0.1 W
Rated Temperature
50 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
260 deg
Series
PDA17
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. PDA17-SS15-502BF
    Bourns Inc
    RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT
    VS

Alternate Parts for PDA17-SS15-502BF

This table gives cross-reference parts and alternative options found for PDA17-SS15-502BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA17-SS15-502BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDB181-E420P-502B Potentiometer, Carbon Film, 0.2W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT Bourns Inc PDA17-SS15-502BF vs PDB181-E420P-502B
PDA17-SS20-502BK RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT Bourns Inc PDA17-SS15-502BF vs PDA17-SS20-502BK
PDA17-SS20-502AK RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT Bourns Inc PDA17-SS15-502BF vs PDA17-SS20-502AK
PDA17-VS20-502BK RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT Bourns Inc PDA17-SS15-502BF vs PDA17-VS20-502BK
PDA17-AN20-502BK RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 5000ohm, ROHS COMPLIANT Bourns Inc PDA17-SS15-502BF vs PDA17-AN20-502BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDA17-SS15-502BF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDA17-SS15-502BF by Bourns Inc

Select Manufacturer
Which Manufacturer of PDA17-SS15-502BF would you like to use for your alert(s)?
  • Please alert me when PDA17-SS15-502BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDA17-SS15-502BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDA17-SS15-502BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDA17-SS15-502BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDA17-SS15-502BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDA17-SS15-502BF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: