-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 Seg Alphanumeric LED Display, Hyper Red, 13.8mm, ROHS COMPLIANT PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-PDA54-11SURKWA-ND
|
DigiKey | .54" DUAL ALPHANUMERIC RED LED D Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
246 In Stock |
|
$2.3132 / $5.1700 | Buy Now |
DISTI #
604-PDA5411SURKWA
|
Mouser Electronics | LED Displays & Accessories .5" RED LED DISPLAY RoHS: Compliant | 0 |
|
$2.2100 / $5.1600 | Order Now |
DISTI #
PDA54-11SURKWA
|
TTI | LED Displays & Accessories .5" RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000007176186
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDA54-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PDA54-11SURKWA
Kingbright
14 Seg Alphanumeric LED Display, Hyper Red, 13.8mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for PDA54-11SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA54-11SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDA54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs PDA54-12SURKWA |
PSC05-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs PSC05-11SURKWA |
DA08-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs DA08-11SURKWA |
DA08-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs DA08-11SRWA |
PSA08-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs PSA08-11SURKWA |
DC08-11SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs DC08-11SURKWA |
PSC05-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs PSC05-12SURKWA |
SC08-21SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs SC08-21SURKWA |
PSC12-11SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PDA54-11SURKWA vs PSC12-11SURKWA |