Part Details for PDB181-E415F-504A2 by Bourns Inc
Overview of PDB181-E415F-504A2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for PDB181-E415F-504A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8116
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-E415F-504A2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now |
DISTI #
118-PDB181-E415F-504A2-ND
|
DigiKey | POT 500K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1000 In Stock |
|
$0.6816 / $1.5200 | Buy Now |
DISTI #
PDB181-E415F-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-E415F-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
652-PDB181E415F504A2
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 729 |
|
$0.6750 / $1.5200 | Buy Now |
DISTI #
70774572
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-E415F-504A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.5810 / $0.8740 | Buy Now | |
DISTI #
PDB181-E415F-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-E415F-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
|
Master Electronics | 0 |
|
$0.5810 / $0.8740 | Buy Now |
Part Details for PDB181-E415F-504A2
PDB181-E415F-504A2 CAD Models
PDB181-E415F-504A2 Part Data Attributes:
|
PDB181-E415F-504A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-E415F-504A2
Bourns Inc
Potentiometer, Carbon, 0.1W, 500000ohm, 150V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 150 V |