Part Details for PDB182-B530P-202A3 by Bourns Inc
Overview of PDB182-B530P-202A3 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for PDB182-B530P-202A3
PDB182-B530P-202A3 CAD Models
PDB182-B530P-202A3 Part Data Attributes:
|
PDB182-B530P-202A3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB182-B530P-202A3
Bourns Inc
Potentiometer, Carbon, 0.06W, 2000ohm, 150V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 11.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 150 V |