Datasheets
PDM1-S12-S5-S by:

5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range

Part Details for PDM1-S12-S5-S by CUI Inc

Overview of PDM1-S12-S5-S by CUI Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR
HM2P07PDM161N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable
HM2P07PDM161N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant

Price & Stock for PDM1-S12-S5-S

Part # Distributor Description Stock Price Buy
Onlinecomponents.com 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range RoHS: Compliant 1218 In Stock
  • 0 $0
$0 Buy Now

Part Details for PDM1-S12-S5-S

PDM1-S12-S5-S CAD Models

PDM1-S12-S5-S Part Data Attributes

PDM1-S12-S5-S CUI Inc
Buy Now Datasheet
Compare Parts:
PDM1-S12-S5-S CUI Inc 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CUI INC
Package Description SIP-6/5
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSMA-T5
Length 19.6 mm
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP4/6,.05
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.25 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 7 mm

Alternate Parts for PDM1-S12-S5-S

This table gives cross-reference parts and alternative options found for PDM1-S12-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM1-S12-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PDSE2-S12-S5-M-TR DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid CUI Inc PDM1-S12-S5-S vs PDSE2-S12-S5-M-TR
PESE2-S12-S5-M-TR DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid CUI Inc PDM1-S12-S5-S vs PESE2-S12-S5-M-TR
PDM2-S12-S5-S 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range CUI Inc PDM1-S12-S5-S vs PDM2-S12-S5-S
PDM2-S12-S5-D 2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc Converter CUI Inc PDM1-S12-S5-S vs PDM2-S12-S5-D
PDSE2-S12-S5-M DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid CUI Inc PDM1-S12-S5-S vs PDSE2-S12-S5-M
PCN2-S12-S5-S 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range CUI Inc PDM1-S12-S5-S vs PCN2-S12-S5-S
PDS2-S12-S5-M-TR DC-DC UNREG PWR SUPPLY MODULE CUI Inc PDM1-S12-S5-S vs PDS2-S12-S5-M-TR
PDS2-S12-S5-M 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range CUI Inc PDM1-S12-S5-S vs PDS2-S12-S5-M
RKZE-1205S DC-DC Unregulated Power Supply Module RECOM Power Inc PDM1-S12-S5-S vs RKZE-1205S

PDM1-S12-S5-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM1-S12-S5-S by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM1-S12-S5-S by CUI Inc

Select Manufacturer
Which Manufacturer of PDM1-S12-S5-S would you like to use for your alert(s)?
  • Please alert me when PDM1-S12-S5-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM1-S12-S5-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM1-S12-S5-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM1-S12-S5-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM1-S12-S5-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM1-S12-S5-S by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: